110-position, 2-row right-angle header with a 0.075-inch pitch. Features male pin contacts made of brass with gold plating for mating, and gold, tin, lead plating overall. Contact current rating is 3A, with a contact mating length of 0.205 inches and contact post length of 0.125 inches. Insulation material is glass, housing color is blue, and it mounts via through-hole termination. Maximum operating temperature is 125°C, minimum is -65°C.
TE Connectivity 1-531720-1 technical specifications.
| Boss | No (Without) |
| Color | Blue |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.205inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 0.523inch |
| Housing Color | Blue |
| Insulation Material | Glass |
| Length | 127.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.44mm |
| Pitch | 0.075inch |
| RoHS Compliant | No |
| Row Spacing | 3.17mm |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, 751 Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 3.175mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-531720-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.