
80-position, 2-row shrouded header with a 1.27mm pitch, designed for right-angle side entry edge mounting. Features brass male pin contacts with gold plating and tin/lead plating, offering a contact mating length of 0.14 inches and a contact post length of 3.81mm. This header includes contact protection and is compliant with MIL-DTL-55302 standards. The grey housing has a depth and height of 13.2mm, with a length of 67.31mm, and is suitable for 1.78mm PCB thickness. Termination is via solder.
TE Connectivity 1-531803-8 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.81mm |
| Contact Protection | Yes (With) |
| Contact Style | Pin |
| Depth | 13.2mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 13.2mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Lead Length | 3.81mm |
| Length | 67.31mm |
| Military Standard | MIL-DTL-55302 |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.78mm |
| Pitch | 0.05inch |
| Plating | Gold |
| Plating Thickness | 1.27um |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 0.381inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-531803-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
