
90-position, 2-row straight pin header assembly with a 0.05-inch pitch and 0.15-inch row spacing. Features brass contacts with gold, tin, and lead plating, offering 0.14-inch mating length and 3.81mm post length. Designed for right-angle PCB mounting with a 1.78mm PCB thickness compatibility, utilizing straddle mount and edge board mounting. This grey, straight orientation header assembly includes contact protection and is suitable for solder termination.
TE Connectivity 1-531803-9 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Material | Brass |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.81mm |
| Contact Protection | Yes (With) |
| Depth | 13.2mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.78mm |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, Mini-Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 0.381inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-531803-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.