TE Connectivity 1-532431-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Mount | Through Hole |
| Number of Contacts | 225 |
| Number of Positions | 225 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-532431-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.