TE Connectivity 1-532433-9 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 30A |
| Gender | Female |
| Mount | Through Hole |
| Number of Positions | 252 |
| Number of Rows | 3 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | HDI (High Density Interconnect) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-532433-9 to view detailed technical specifications.
No datasheet is available for this part.