The HDI High Density Interconnect 260-Position 4-Row Through Hole Connector is a through-hole connector with a black color and gold contact plating. It has a UL94 V-0 flammability rating and is rated for operation between -65°C and 125°C. The connector is available in packaging quantities of 3 and has a pitch of 0.1inch. It is not RoHS compliant and features solder termination.
TE Connectivity 1-532436-0 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 260 |
| Number of Rows | 4 |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | HDI (High Density Interconnect) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-532436-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.