TE Connectivity 1-533082-0 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | HDI (High Density Interconnect) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-533082-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.