This socket contact is designed for press-fit termination, supporting discrete wire or cable with a gauge of 21AWG. Featuring a straight orientation and tin plating over copper, it offers a 6.5A current rating and operates across a wide temperature range from -85°C to 257°C. The contact is suitable for cable-to-board connector systems and power circuit applications, with a PCB thickness compatibility of 3.18mm. It is RoHS and ELV compliant, packaged as 2000 loose pieces.
TE Connectivity 1-5331677-3 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 6.5A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 2.03mm |
| ELV | Compliant |
| Length | 3.51mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Mounting Style | SOCKET |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| Wire/Cable Gauge | 21AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5331677-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.