Female signal and power contact for cable-to-board applications. Features a press-fit termination for 20-21AWG discrete wire, with a 6.5A current rating and gold plating over copper. This straight, socket-style contact has an inside diameter of 840µm, a length of 3.51mm, and a depth of 2.03mm. Designed for PCB thicknesses up to 3.18mm, it operates within a temperature range of -85°C to 257°C and is RoHS and ELV compliant.
TE Connectivity 1-5331677-8 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 6.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2.03mm |
| ELV | Compliant |
| Gender | Female |
| Inside Diameter | 840um |
| Lead Free | Lead Free |
| Length | 3.51mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Mounting Style | SOCKET |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| Wire/Cable Gauge | 21AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5331677-8 to view detailed technical specifications.
No datasheet is available for this part.