TE Connectivity 1-533656-0 technical specifications.
| Type | HDI |
| Gender | RCP |
| Number of Contacts | 260 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-533656-0 to view detailed technical specifications.
No datasheet is available for this part.