180-position, 4-row vertical backplane connector with a 2.54mm pitch. Features gold, tin, and lead plated bronze contacts rated for 3A, with a 0.19-inch contact post length and 0.21-inch mating length. Through-hole mounting with a 0.462-inch height and 4.83mm tail length. Designed for vertical PCB mounting with retention, operating temperature range of -65°C to 125°C, and UL94 V-0 flammability rating.
TE Connectivity 1-533935-3 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.19inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.462inch |
| Housing Color | Natural |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 180 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.13mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 4.83mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-533935-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.