160-position backplane connector featuring a 2.54mm pitch and right-angle, solder, through-hole termination. This female connector boasts a copper alloy contact material with gold plating, housed in black UL94 V-0 rated plastic. Operating across a temperature range of -65°C to 125°C, it offers a height of 11.7mm, length of 121mm, and width of 20.9mm.
TE Connectivity 1-534008-0 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 121mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Package Quantity | 224 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TBC (Twin Beam Connector) |
| Termination | Solder |
| Width | 20.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-534008-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
