TE Connectivity 1-534974-3 technical specifications.
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 42 |
| Number of Rows | 3 |
| Package Quantity | 780 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-534974-3 to view detailed technical specifications.
No datasheet is available for this part.