140-position, 2-row signal receptacle connector for board-to-board applications. Features a 0.024-inch pitch and 6.2mm depth, with a 0.157-inch height and 48.7mm length. Offers a 500mA contact current rating and 50V max voltage rating, with gold-plated copper alloy contacts. Surface mount, vertical orientation with SMT termination, and compliant with RoHS and ELV standards. Includes mating alignment and PCB mount alignment features, rated UL94 V-0 for flammability.
TE Connectivity 1-5353190-0 technical specifications.
| Boss | Yes (With) |
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Socket |
| Depth | 6.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.157inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 48.7mm |
| Mated Stacking Heights | 4mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Operating Supply Voltage | 50V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 5.08mm |
| Pitch | 0.024inch |
| Plating | Gold |
| Plating Thickness | 0.2um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Free Height (FH) GIGA |
| Stack Height | 6mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5353190-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.