Right-angle, 4-position, 4-contact receptacle for cable-to-panel applications. Features copper alloy contacts with gold plating for enhanced conductivity and bright tin plating with 0.76um thickness. Designed for SMT termination on PCBs up to 0.039 inches thick, with a 2.5mm pitch. This UL94 V-0 rated, lead-free component offers a black housing and insulation, with a depth of 14.4mm and length of 25mm.
TE Connectivity 1-5353583-4 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 14.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 25mm |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.039inch |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5353583-4 to view detailed technical specifications.
No datasheet is available for this part.