21-position, single-row socket strip connector with 2.54mm pitch. Features gold, tin, lead plated bronze contacts with a 3A current rating and 0.125-inch post length. Designed for vertical, through-hole PCB mounting with solder termination and a 3.3mm tail length. Operates within a -65°C to 125°C temperature range, boasting a UL94 V-0 flammability rating. Stackable design with a 6.22mm stack height.
TE Connectivity 1-535541-9 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Shape | Square |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.56mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Plating Thickness | 50um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stack Height | 6.22mm |
| Stackable | Yes |
| Tail Length | 3.3mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-535541-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.