Female socket strip connector featuring 13 positions on a 2.54mm pitch. This vertical, through-hole mount component offers a 2A contact current rating with tin-lead plated bronze contacts and a 0.125-inch contact post length. Designed for a 2.4mm PCB thickness, it has a 3.56mm height and a 3.18mm tail length for solder termination. Operating within a -65°C to 125°C temperature range, this stackable connector is UL94 V-0 rated and CSA approved.
TE Connectivity 1-535584-2 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 0.125inch |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.56mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 3.18mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-535584-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.