This through hole backplane connector features 216 positions in a 4-row configuration with a 0.079inch pitch. The contacts are made of bronze with a gold plating. It is available in packaging quantities of 5 and is packaged in rail or tube form. The connector is not RoHS compliant and is part of the Z-Pack series.
TE Connectivity 1-536511-0 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 216 |
| Number of Rows | 4 |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Z-Pack |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-536511-0 to view detailed technical specifications.
No datasheet is available for this part.