
Signal & Power Contact, Cable Mount, Straight Orientation, 16-20AWG Wire/Cable Gauge, Discrete Wire/Cable Type. Features a 4A Contact Current Rating, Copper Contact Material with Tin Plating (2.54um thickness). Operates within a temperature range of -85°C to 258°C. Designed for Cable-to-Board Connector Systems, with a 1.37mm Inside Diameter and 3.18mm Depth. This component is RoHS Compliant and Lead Free.
TE Connectivity 1-5380758-0 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 4A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 3.18mm |
| ELV | Compliant |
| Inside Diameter | 1.37mm |
| Lead Free | Lead Free |
| Length | 6.65mm |
| Max Operating Temperature | 258°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5380758-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.