TE Connectivity 1-5390171-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 32.94mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 148.59mm |
| Max Operating Temperature | 105°C |
| Memory Type | SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 168 |
| Number of Positions | 168 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Solder |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5390171-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.