Female RJ11 connector, 6 positions, 6 contacts, and 1 port. Features straight, through-hole mounting with a 3mm pitch and 1.02mm contact diameter. Constructed with bronze contacts plated in gold, a black housing, and a UL94 V-0 flammability rating. This single-element, unshielded connector is RoHS and ELV compliant, with a 3.18mm tail length, suitable for 1.57mm PCB thickness.
TE Connectivity 1-5406010-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 176 |
| Packaging | Bulk |
| PCB Thickness | 1.57mm |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MT-RJ |
| Shielding | Unshielded |
| Tail Length | 3.18mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5406010-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.