TE Connectivity 1-5406545-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.4mm |
| Keyed | No |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Panel Mount Retention | Yes (With) |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | REL |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5406545-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.