
Shielded, right-angle RJ45 connector featuring 32 contacts and 4 ports. This modular connector offers 8 positions per port with a 2.54mm pitch and 2.03mm contact spacing. Constructed with bronze contacts and gold plating, it supports solder termination and a maximum operating temperature of 85°C. The UL94 V-0 rated housing is black, and the component is designed for panel mounting.
TE Connectivity 1-5406552-5 technical specifications.
| Color | Red, Yellow, Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 128 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-5406552-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.