
RF Coaxial Connector, BNC type, 75 Ohm impedance, male gender, straight orientation, panel mount RCP configuration. Features a zinc body with nickel plating, copper center contact with gold plating, and a Polymethylpentene dielectric. Rated for 500V, 2GHz maximum frequency, and 500 mating cycles, with an operating temperature range of -55°C to 85°C. Insertion loss is 0.15dB.
TE Connectivity 1-5413590-7 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 34.93mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.15dB |
| Insulation Material | Polymethylpentene |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5413590-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.