TE Connectivity 1-5492014-7 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Gender | Male |
| Insertion Loss | 0.55dB |
| Lead Free | Not Applicable |
| Length | 70m |
| Mode | Singlemode |
| Packaging | Tape and Reel |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5492014-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.