TE Connectivity 1-5492105-8 technical specifications.
| Package/Case | 300 |
| Color | Orange |
| Connector Type A | MPO |
| Connector Type B | MPO |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.89dB |
| Lead Free | Not Applicable |
| Length | 91.4m |
| Mode | Multimode |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 6.2mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-5492105-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.