TE Connectivity 1-5492362-0 technical specifications.
| Color | Orange |
| Connector Type A | SC Duplex |
| Connector Type B | MPO |
| Connectors Color | Black, Beige |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 10m |
| Mode | Multimode |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 6.2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5492362-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.