TE Connectivity 1-5492363-5 technical specifications.
| Color | Orange |
| Connector Type A | SC Duplex, MPO |
| Connector Type B | MPO, SC |
| Connectors Color | Black, Beige |
| ELV | Compliant |
| Insertion Loss | 1.6dB |
| Jacket Material | OFNP |
| Lead Free | Not Applicable |
| Length | 15m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 6.2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-5492363-5 to view detailed technical specifications.
No datasheet is available for this part.