
TE Connectivity 1-5502776-2 technical specifications.
| Body Material | Plastic |
| Package/Case | Ceramic |
| Color | Beige |
| Connector Type A | SC |
| Connector Type B | SC |
| ELV | Compliant |
| Housing Color | Beige |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Type | DUPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5502776-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.