
Quick Jump:
Technical Specifications
TE Connectivity 1-5504646-2 technical specifications.
General
Body Material
Glass, Polyethersulfone, Plastic
Color
Blue
ELV
Compliant
Fiber Cladding Diameter
125um
Housing Color
Blue
Lead Free
Not Applicable
Mating Cycles
200
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mode
Singlemode
Mount
Free Hanging
Package Quantity
500
Packaging
Bulk
Port Type
SIMPLEX
Radiation Hardening
No
RoHS Compliant
Yes
Simplex/Duplex
Simplex
Strain Relief
Yes (With)
Wire/Cable Diameter
3mm
Compliance
RoHS
Compliant
Datasheet
TE Connectivity 1-5504646-2 Datasheet
Download the complete datasheet for TE Connectivity 1-5504646-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
Product Images
