TE Connectivity 1-5504972-1 technical specifications.
| Color | Orange |
| Connector Type A | SC |
| Connector Type B | ST |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.65dB |
| Lead Free | Not Applicable |
| Length | 100m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5504972-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.