
RJ14 connector, 6 positions, 1 port, right angle orientation, through-hole mount. Features gold-plated bronze contacts, 2.54mm pitch, and a 4-terminal configuration. Operates from -40°C to 85°C, with UL94 V-0 flammability rating. Supplied in trays of 608 units.
TE Connectivity 1-5520250-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 16.13mm |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 608 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 2.41mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5520250-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.