TE Connectivity 1-552079-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Depth | 36.83mm |
| ELV | Compliant |
| Length | 25.04mm |
| Material | Thermoplastic |
| Number of Positions | 14 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-552079-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.