TE Connectivity 1-552496-1 technical specifications.
| Color | Black |
| Depth | 28.63mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Positions | 64 |
| Number of Ways | 64 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-552496-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.