
TE Connectivity 1-552795-2 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Material | Thermoplastic |
| Lead Free | Not Applicable |
| Material | Bronze |
| Number of Ports | 2 |
| Number of Positions | 2 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Material | Bronze |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-552795-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.