TE Connectivity 1-552795-4 technical specifications.
| Color | Yellow |
| Insulation | Fully Insulated |
| Mount | Box |
| Number of Wire Entries | 2 |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Material | Bronze |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-552795-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.