Standard Edge II series card edge connector, female, 56 positions, 28 contacts per row, 2 rows, 3.18mm pitch, 6.11mm row spacing. Features straight, through-hole mounting with solder termination. Contact current rating of 3A, operating voltage of 400V, and operating temperature range of -55°C to 85°C. Constructed with bronze contacts plated in gold, tin, and matte finishes, with nickel underplate. Housing is black, made of glass insulation, and rated UL94 V-0 for flammability. Designed for 1.78mm card thickness.
TE Connectivity 1-5530844-7 technical specifications.
Download the complete datasheet for TE Connectivity 1-5530844-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.