
10-position power tap assembly with a 3.175mm pitch, designed for through-hole mounting on PCBs. Features 10 contacts with a 25A current rating, constructed from copper and stainless steel with tin, lead, and gold plating. This straight, vertical mount terminal block has a 6.98mm depth, 14.47mm length, and supports PCB thicknesses up to 3.18mm. Operating temperature range is -55°C to 85°C, with press-fit termination.
TE Connectivity 1-55323-0 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 25A |
| Contact Material | Copper, Stainless Steel |
| Contact Plating | Tin, Lead, Gold |
| Current Rating | 25A |
| Depth | 6.98mm |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 14.47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 3.175mm |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-55323-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.