200-position, 2-row backplane connector with 2.54mm pitch. Features straight, male, through-hole termination with a 6.35mm contact post length and tail length. Offers a 3A contact current rating with gold and tin plating over bronze contacts. Housing is natural colored, UL94 V-0 flammability rated, and operates from -65°C to 125°C. RoHS compliant and packaged in a tube.
TE Connectivity 1-5532446-9 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 6.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.461inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 273.05mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HDI (High Density Interconnect) |
| Tail Length | 6.35mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5532446-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.