80-position, 2-row female socket strip with 2.54mm pitch, designed for right-angle, through-hole PCB mounting. Features gold/tin plated bronze contacts with a 2A current rating and 2.92mm tail length. Operates within a -65°C to 125°C temperature range, boasting UL94 V-0 flammability rating and CSA approval. This stackable connector is RoHS and ELV compliant, with a black housing and 7.62um plating thickness.
TE Connectivity 1-5535512-3 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.92mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.238inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Plating Thickness | 7.62um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5535512-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.