
72-position, 4-row backplane receptacle connector with a 2mm row spacing and 0.079-inch pitch. Features right-angle, solder termination with a 2.73mm contact post length and 3.81um gold plating. Designed for signal applications, it offers a 10.5A contact current rating and 30V voltage rating. Housing is natural colored, UL94 V-0 flammability rated, and operates between -55°C and 125°C. Includes boss, mating alignment, PCB mount alignment, and PCB mount retention.
TE Connectivity 1-5536507-1 technical specifications.
| Boss | Yes (With) |
| Circuit Application | Signal |
| Color | Natural |
| Contact Current Rating | 10.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.73mm |
| Contact Style | Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 9.07mm |
| Housing Color | Natural |
| Lead Length | 2.73mm |
| Length | 35.88mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 72 |
| Number of Rows | 4 |
| Number of Signal Positions | 72 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.3mm |
| Pitch | 0.079inch |
| Plating | Gold |
| Plating Thickness | 3.81um |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 2.73mm |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5536507-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.