TE Connectivity 1-55558-1 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin, Lead |
| Depth | 8.26mm |
| Lead Free | Contains Lead |
| Length | 11.18mm |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-55558-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.