TE Connectivity 1-555856-2 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 15240mm |
| Mount | Cable |
| Number of Lines | 8 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPINNERGY |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-555856-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.