TE Connectivity 1-558058-3 technical specifications.
| Mount | Cable |
| Number of Lines | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-558058-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.