
TE Connectivity 1-558088-1 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Height | 114.3mm |
| Material | ABS |
| Number of Ports | 4 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NetConnect |
| Width | 69.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-558088-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.