TE Connectivity 1-558199-0 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Material | PPE, Polyphenylene, PPO |
| Package Quantity | 10 |
| Series | 110CONNECT, AMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-558199-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.