TE Connectivity 1-5582390-3 technical specifications.
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Green |
| Mounting Ears | Yes (With) |
| Number of Positions | 29 |
| PCB Thickness | 0.063inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5582390-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.