Card edge connector with 10 positions and 2 rows, featuring a 0.156-inch pitch and 5.08mm row spacing. This straight, female connector is designed for through-hole mounting on PCBs, supporting a card thickness of 0.07 inches. Contacts are made of bronze with gold, tin, lead, and bright plating, rated for 3A. The black housing is constructed from glass insulation material, operating within a temperature range of -55°C to 105°C, and is UL94 V-0 flammability rated.
TE Connectivity 1-5583660-0 technical specifications.
| Card Thickness | 0.07inch |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 3.429mm |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.61inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 130 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Selectively Loaded | No (Without) |
| Series | TWIN LEAF |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5583660-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.