50-position, 2-row male plug assembly for telecom and datacom applications. Features gold-plated bronze contacts, a red housing, and right-angle orientation. Designed for free-hanging, cable mounting with IDT termination and a 2.16mm pitch. Operates within a temperature range of -40°C to 70°C with a 150V AC maximum voltage rating. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 1-558693-1 technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.37mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Insulation Diameter | 1.14mm |
| Length | 83.32mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Diameter | 0.75inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-558693-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.