Signal and power contact for cable-to-board applications. Features a straight, press-fit termination with a 7.5A current rating. Designed for 3.18mm PCB thickness and accommodates 19AWG discrete wire. Constructed from copper with gold plating for enhanced conductivity and durability. Operates within a temperature range of -85°C to 257°C. Supplied in tape and reel packaging.
TE Connectivity 1-5645502-1 technical specifications.
| Board Thickness | 3.18mm |
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 2.24mm |
| ELV | Compliant |
| Inside Diameter | 1.04mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 4 |
| Termination | Press-Fit |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5645502-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.